Image is representational - see mfr. specs

HC-M-B16-MFH-H

Phoenix Contact

Module carrier frame - size: B16 - type : for the sleeve side (A - B - C - ...) - 4 mm² ... 6 mm² - application: Module carrie ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Module carrier frame - size: B16 - type : for the sleeve side (A - B - C - ...) - 4 mm² ... 6 mm² - application: Module carrier frame
Search Keywords: HCMB16MFHH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    HC-M-B16-MFH-H
  • Alias/AKA:
    1182093
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 2
On Order:
100   can ship 6/15/26
Manufacturer Stock:
1,310 can ship
Stock lot only:
1
Minimum Order Quantity:
2
10 Weeks can ship 8/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$18.645
2
$16.950
10 +
$16.100
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!