- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- HC-M-25-MOD-ST
HC-M-25-MOD-ST
Phoenix Contact
HEAVYCON contact insert module, male, 25-pos., crimp connection
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HEAVYCON contact insert module, male, 25-pos., crimp connection
Search Keywords: HCM25MODST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-25-MOD-ST
-
Alias/AKA:1605004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Contact Insert Module
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:25
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:4 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/5/26