- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HC-M-25-CT-M
HC-M-25-CT-M
Phoenix Contact
Contact insert module - number of positions: 25 - power contacts: 0 - control contacts: 25 - Pin - Crimp connection - 30 V - 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert module - number of positions: 25 - power contacts: 0 - control contacts: 25 - Pin - Crimp connection - 30 V - 4 A - 0.08 mm² ... 0.5 mm² - application: Signal
Search Keywords: HCM25CTM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-25-CT-M
-
Alias/AKA:1414374
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
Manufacturer Stock:
133
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/4/26
Tariffs may apply for U.S. shipments