- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- HC-M-17-CT-M
HC-M-17-CT-M
Phoenix Contact
Contact insert module - number of positions: 17 - power contacts: 0 - control contacts: 17 - Pin - Crimp connection - 160 V - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert module - number of positions: 17 - power contacts: 0 - control contacts: 17 - Pin - Crimp connection - 160 V - 10 A - 0.14 mm² ... 2.5 mm² - application: Signal
Search Keywords: HCM17CTM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-17-CT-M
-
Alias/AKA:1414356
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:17
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
Manufacturer Stock:
511
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
6/4/26
Tariffs may apply for U.S. shipments