- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HC-M-08-MOD-BU
HC-M-08-MOD-BU
Phoenix Contact
HEAVYCON contact insert module, female, 8-pos., crimp connection
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HEAVYCON contact insert module, female, 8-pos., crimp connection
Search Keywords: HCM08MODBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-08-MOD-BU
-
Alias/AKA:1605003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:8
-
Termination Method:Crimp
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
8/12/26