- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-M-08-GBIT-MOD-ST
HC-M-08-GBIT-MOD-ST
Phoenix Contact
Plug module for Gigabit connector (8-pos.; for CAT5)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug module for Gigabit connector (8-pos.; for CAT5)
Search Keywords: HCM08GBITMODST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-08-GBIT-MOD-ST
-
Alias/AKA:1587690
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Module
-
Dimension:34.2 x 14.6 x 40.85 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$11.02
25
$9.83
50
$9.13
100
$8.76
250
$8.52
500
$8.30
1,000 +
$8.18
Click for Quote
Log in
to unlock special pricing