- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- HC-M-08-GBIT-CT-F
HC-M-08-GBIT-CT-F
Phoenix Contact
Contact insert module - number of positions: 8 - Socket - Crimp connection - 50 V - 5 A - 0.08 mm² ... 0.5 mm² - external cabl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert module - number of positions: 8 - Socket - Crimp connection - 50 V - 5 A - 0.08 mm² ... 0.5 mm² - external cable diameter:5 mm ... 10 mm - application: Data - without crimp contacts
Search Keywords: HCM08GBITCTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-08-GBIT-CT-F
-
Alias/AKA:1417303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:5 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
43
can ship
4 Weeks
can ship
6/4/26
Tariffs may apply for U.S. shipments