- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HC-M-08-EMC-DSUB-F
HC-M-08-EMC-DSUB-F
Phoenix Contact
Connector - number of positions: 8 - power contacts: 0 - control contacts: 8 - Socket - 50 V - 5 A - 0.09 mm² ... 0.52 mm² - e ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - number of positions: 8 - power contacts: 0 - control contacts: 8 - Socket - 50 V - 5 A - 0.09 mm² ... 0.52 mm² - external cable diameter:3 mm ... 9.5 mm
Search Keywords: HCM08EMCDSUBF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-08-EMC-DSUB-F
-
Alias/AKA:1066080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
2 Weeks
can ship
6/22/26