- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-M-06-MOD-ST
HC-M-06-MOD-ST
Phoenix Contact
HEAVYCON contact insert module, male, 6-pos., crimp connection
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HEAVYCON contact insert module, male, 6-pos., crimp connection
Search Keywords: HCM06MODST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-06-MOD-ST
-
Alias/AKA:1663459
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:34.2 x 34 x 14.6 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in