- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-M-06-MOD-BU
HC-M-06-MOD-BU
Phoenix Contact
HEAVYCON contact insert module, female, 6-pos., crimp connection
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HEAVYCON contact insert module, female, 6-pos., crimp connection
Search Keywords: HCM06MODBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-06-MOD-BU
-
Alias/AKA:1663462
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Housing
-
Dimension:34.2 x 35.8 x 14.6 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26