- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- HC-M-04-ST-KOAX-75
HC-M-04-ST-KOAX-75
Phoenix Contact
Coaxial contact - contact diameter: 4.8 mm - turned - Pin - contact material: Copper alloy - contact surface: gold-plated ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial contact - contact diameter: 4.8 mm - turned - Pin - contact material: Copper alloy - contact surface: gold-plated - connection cross section: 0.14 mm² ... 2.5 mm² AWG 26 ... 14 - Wave impedance: 75 Ω
Search Keywords: HCM04STKOAX75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-04-ST-KOAX-75
-
Alias/AKA:1686245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:UA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:M
-
Contact Size:N/A
-
Wire Size:14-26 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:1.5 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
8/10/26