- Home ›
- All Products›
- HC-M-04-PT-F
HC-M-04-PT-F
Phoenix Contact
Contact insert module - number of positions: 4 - power contacts: 4 - control contacts: 0 - Socket - Push-in connection - 690 V ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert module - number of positions: 4 - power contacts: 4 - control contacts: 0 - Socket - Push-in connection - 690 V - 40 A - 1.5 mm² ... 6 mm² - application: Power
Search Keywords: HCM04PTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-04-PT-F
-
Alias/AKA:1424220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 8/21/26
Minimum Order Quantity:
2
17 Weeks
can ship
9/3/26
Tariffs may apply for U.S. shipments