- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- HC-M-04-MOD-BU
HC-M-04-MOD-BU
Phoenix Contact
HEAVYCON contact insert module, 4-pos., for HC-M-04-ST-KOAX... coaxial contacts
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HEAVYCON contact insert module, 4-pos., for HC-M-04-ST-KOAX... coaxial contacts
Search Keywords: HCM04MODBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-04-MOD-BU
-
Alias/AKA:1676789
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Rectangular
-
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
6
Order Increment:
2
Price (USD)
Qty
Unit Price
6
$6.09
26
$5.53
50
$5.45
100
$5.37
250
$5.20
500
$5.12
1,000
$5.04
2,500 +
$4.97
Click for Quote
Log in
to unlock special pricing