Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

HC-M-03-PT-M

Contact insert module - number of positions: 3 - power contacts: 3 - control contacts: 0 - Pin - Push-in connection - 690 V - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact insert module - number of positions: 3 - power contacts: 3 - control contacts: 0 - Pin - Push-in connection - 690 V - 40 A - 1.5 mm² ... 6 mm² - application: Power
Search Keywords: HCM03PTM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    HC-M-03-PT-M
  • Alias/AKA:
    1424219
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HC-M-03-PT-M RoHS compliant?
Yes, HC-M-03-PT-M is RoHS compliant.
What is the lead time for HC-M-03-PT-M?
The standard lead time for HC-M-03-PT-M is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in
Minimum Order Quantity:
2
11 Weeks can ship 11/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$15.61
10 +
$14.83
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!