- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- HC-M-03-PN-M-F
Phoenix Contact
HC-M-03-PN-M-F
Contact insert module - number of positions: 3 - Socket - Pin - application: Pneumatics - for internal hose diameter of 1.6 / ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-03-PN-M-F
-
Alias/AKA:1417433
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:3
-
Operating Temperature:-40 to 80 °C