- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- HC-M-03-CT-F
HC-M-03-CT-F
Phoenix Contact
Contact insert module - number of positions: 3 - power contacts: 3 - control contacts: 0 - Socket - Crimp connection - 500 V - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert module - number of positions: 3 - power contacts: 3 - control contacts: 0 - Socket - Crimp connection - 500 V - 40 A - 1.5 mm² ... 6 mm² - application: Power
Search Keywords: HCM03CTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-03-CT-F
-
Alias/AKA:1414359
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Contact Insert Module
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:690 V
-
Maximum Current Rating:40 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,875
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
7/6/26