- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- HC-M-02-HS-70/16-MOD-ST
HC-M-02-HS-70/16-MOD-ST
Phoenix Contact
HEAVYCON contact insert module, pin, 2-pos. to 70 A, 16 mmA² axial screw connection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON contact insert module, pin, 2-pos. to 70 A, 16 mmA² axial screw connection
Search Keywords: HCM02HS7016MODST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-02-HS-70/16-MOD-ST
-
Alias/AKA:1585702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Contact Insert Module
-
Mounting:N/A
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:2
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:70 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$43.41
5
$40.70
10
$38.29
25
$36.67
50
$35.65
100
$34.69
250 +
$34.17
Click for Quote
Log in
to unlock special pricing