- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- HC-M-02-AT-M-35
HC-M-02-AT-M-35
Phoenix Contact
Contact insert module - number of positions: 2 - power contacts: 2 - control contacts: 0 - Pin - Axial screw connection - 1000 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert module - number of positions: 2 - power contacts: 2 - control contacts: 0 - Pin - Axial screw connection - 1000 V - 100 A - 10 mm² ... 35 mm² - application: Power
Search Keywords: HCM02ATM35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-02-AT-M-35
-
Alias/AKA:1417392
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:100 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Manufacturer Stock:
264
can ship
4 Weeks
can ship
7/6/26