- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- HC-M-02-AT-F-16
HC-M-02-AT-F-16
Phoenix Contact
The HC-M-02-AT-F-16 is a 2-position socket contact insert module from the HEAVYCON series, featuring an axial screw connection ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The HC-M-02-AT-F-16 is a 2-position socket contact insert module from the HEAVYCON series, featuring an axial screw connection for high-current applications.
Search Keywords: HCM02ATF16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-02-AT-F-16
-
Alias/AKA:1417296
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:HEAVYCON Contact Insert Module
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:70 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
136
can ship 5/25/26
4 Weeks
can ship
6/8/26