- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- HC-M-01-AT-F-40
HC-M-01-AT-F-40
Phoenix Contact
Contact insert module - number of positions: 1 - power contacts: 1 - control contacts: 0 - Socket - Axial screw connection - 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert module - number of positions: 1 - power contacts: 1 - control contacts: 0 - Socket - Axial screw connection - 1000 V - 200 A - 25 mm² ... 70 mm² - application: Power
Search Keywords: HCM01ATF40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-01-AT-F-40
-
Alias/AKA:1417379
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:HEAVYCON Contact Insert Module
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Screw
-
Number of Contacts:1
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:200 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
571
can ship
4 Weeks
can ship
7/1/26