- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-M-00
HC-M-00
Phoenix Contact
HEAVYCON dummy module - for unused slots in the module carrier frame
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON dummy module - for unused slots in the module carrier frame
Search Keywords: HCM00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-M-00
-
Alias/AKA:1414353
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dummy Module
-
Dimension:34.1 x 14.6 x 16.8 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
237
can ship 6/22/26
Minimum Order Quantity:
10
8 Weeks
can ship
7/28/26