- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- HC-K-KV-M32(12-21)BK
HC-K-KV-M32(12-21)BK
Phoenix Contact
Plastic screw connection up to 5 bar, thread length: 10 mm, cable diameter: 12 - 21 mm, WAF 36, screw connection: M32
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Plastic screw connection up to 5 bar, thread length: 10 mm, cable diameter: 12 - 21 mm, WAF 36, screw connection: M32
Search Keywords: HCKKVM321221BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-K-KV-M32(12-21)BK
-
Alias/AKA:1407673
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Screw Connection
-
Color:N/A
-
Body Material:Polyamide
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$3.091
10
$2.810
50
$2.560
100
$2.520
250
$2.430
500
$2.400
1,000
$2.360
2,500
$2.330
5,000 +
$2.290
Click for Quote
Log in
to unlock special pricing