- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- HC-K-KV-M25(11-17)
HC-K-KV-M25(11-17)
Phoenix Contact
Plastic screw connection up to 5 bar, thread length: 8 mm, cable diameter: 11 - 17 mm, WAF 29, screw connection: M25
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plastic screw connection up to 5 bar, thread length: 8 mm, cable diameter: 11 - 17 mm, WAF 29, screw connection: M25
Search Keywords: HCKKVM251117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-K-KV-M25(11-17)
-
Alias/AKA:1690639
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Plastic Screw Connection
-
Color:Silver Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Minimum Order Quantity:
10
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
10
$8.49
25
$5.61
50
$2.69
100
$2.55
250
$2.48
500
$2.38
1,000 +
$2.32
Click for Quote
Log in
to unlock special pricing