- Home ›
- All Products›
- HC-HV10-I-CT-M
Phoenix Contact
HC-HV10-I-CT-M
HEAVYCON pin insert - for 830 V (III/3) - with 10 N/O contacts and 2 switch contacts - crimp connection
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
HEAVYCON pin insert - for 830 V (III/3) - with 10 N/O contacts and 2 switch contacts - crimp connection
Search Keywords: HCHV10ICTM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-HV10-I-CT-M
-
Alias/AKA:1405264
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is HC-HV10-I-CT-M RoHS compliant?
Yes, HC-HV10-I-CT-M is RoHS compliant.
What is the lead time for HC-HV10-I-CT-M?
The standard lead time for HC-HV10-I-CT-M is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/28/26