- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- HC-HV03-I-CT-M
HC-HV03-I-CT-M
Phoenix Contact
HEAVYCON pin insert - for 830 V (III/3) - with 3 N/O contacts and 2 switch contacts - crimp connection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON pin insert - for 830 V (III/3) - with 3 N/O contacts and 2 switch contacts - crimp connection
Search Keywords: HCHV03ICTM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-HV03-I-CT-M
-
Alias/AKA:1405260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:3Power/2Signal/1Ground
-
Maximum Voltage Rating:830 V
-
Maximum Current Rating:25 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/24/26