- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- HC-HS06-I-UT-M
HC-HS06-I-UT-M
Phoenix Contact
HEAVYCON male insert - HS6 series - 6-pos. - screw connection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON male insert - HS6 series - 6-pos. - screw connection
Search Keywords: HCHS06IUTM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-HS06-I-UT-M
-
Alias/AKA:1406531
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:6
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:35 A
-
Wire Size:10-20 AWG
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
812
can ship
12 Weeks
can ship
8/27/26