- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- HC-HS06-I-UT-F
HC-HS06-I-UT-F
Phoenix Contact
HEAVYCON female insert - HS6 series - 6-pos. - screw connection
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HEAVYCON female insert - HS6 series - 6-pos. - screw connection
Search Keywords: HCHS06IUTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-HS06-I-UT-F
-
Alias/AKA:1406530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:6Power/1Ground
-
Maximum Voltage Rating:400/690 V
-
Maximum Current Rating:41 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Manufacturer Stock:
75
can ship
12 Weeks
can ship
8/31/26