- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-EVO-D25-HHFS-PL-BK
Phoenix Contact
HC-EVO-D25-HHFS-PL-BK
Sleeve housing D25 - for single locking latch - material: PA - cable outlets: 1 - straight/lateral - height: 75.5 mm - cable g ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-EVO-D25-HHFS-PL-BK
-
Alias/AKA:1411347
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:75.5 mm
-
Operating Temperature:-40 to 125 °C