- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-EVO-D15-BWSC-PLR-BK
HC-EVO-D15-BWSC-PLR-BK
Phoenix Contact
Panel mounting base D15 - with single locking latch - material: PA - protective cover material: PA - height: 26 mm - cable gla ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel mounting base D15 - with single locking latch - material: PA - protective cover material: PA - height: 26 mm - cable gland: none - support sleeve: no - protective cover: yes - Standard - with flat gasket
Search Keywords: HCEVOD15BWSCPLRBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-EVO-D15-BWSC-PLR-BK
-
Alias/AKA:1411337
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Panel Mounting Base
-
Dimension:82 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
Minimum Order Quantity:
2
2 Weeks
can ship
6/22/26