- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-EVO-B24-HHFS-EL-AL
HC-EVO-B24-HHFS-EL-AL
Phoenix Contact
The HC-EVO-B24-HHFS-EL-AL is a B24 size HEAVYCON EVO sleeve housing for heavy-duty connectors, featuring an EMC-ready design a ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
The HC-EVO-B24-HHFS-EL-AL is a B24 size HEAVYCON EVO sleeve housing for heavy-duty connectors, featuring an EMC-ready design and a single locking latch.
Search Keywords: HCEVOB24HHFSELAL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-EVO-B24-HHFS-EL-AL
-
Alias/AKA:1411473
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:88 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Manufacturer Stock:
2,328
can ship