- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-EVO-B16-HLFD-PLBK
HC-EVO-B16-HLFD-PLBK
Phoenix Contact
Sleeve housing B16 - for double locking latch - material: PA - cable outlets: 1 - straight/lateral - height: 63 mm - cable gla ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sleeve housing B16 - for double locking latch - material: PA - cable outlets: 1 - straight/lateral - height: 63 mm - cable gland: none - support sleeve: no - Standard
Search Keywords: HCEVOB16HLFDPLBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-EVO-B16-HLFD-PLBK
-
Alias/AKA:1420932
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:93.5 x 55 x 63 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/22/26