- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-EVO-B10-HLFS-PLBK
HC-EVO-B10-HLFS-PLBK
Phoenix Contact
HEAVYCON EVO sleeve housing - plastic - with bayonet flange for EVO screw connection - B10 - for single locking latch - height ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON EVO sleeve housing - plastic - with bayonet flange for EVO screw connection - B10 - for single locking latch - height: 60.5 mm - without EVO screw connection
Search Keywords: HCEVOB10HLFSPLBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-EVO-B10-HLFS-PLBK
-
Alias/AKA:1407626
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:44 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Can Ship immediately
Manufacturer Stock:
222
can ship
Minimum Order Quantity:
3
4 Weeks
can ship
6/4/26
Tariffs may apply for U.S. shipments