- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-EVO-B10-CHWS-PLRBK
HC-EVO-B10-CHWS-PLRBK
Phoenix Contact
The HC-EVO-B10-CHWS-PLRBK is a B10 size HEAVYCON EVO plastic coupling housing with a single locking latch and a bayonet flange ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The HC-EVO-B10-CHWS-PLRBK is a B10 size HEAVYCON EVO plastic coupling housing with a single locking latch and a bayonet flange for EVO screw connections.
Search Keywords: HCEVOB10CHWSPLRBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-EVO-B10-CHWS-PLRBK
-
Alias/AKA:1407640
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Coupling Housing
-
Dimension:N/A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
52
can ship
4 Weeks
can ship
7/6/26