- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-EVO-B06-HLFS-PLBK
HC-EVO-B06-HLFS-PLBK
Phoenix Contact
HEAVYCON EVO sleeve housing - plastic - with bayonet flange for EVO screw connection - B6 - for single locking latch - height: ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HEAVYCON EVO sleeve housing - plastic - with bayonet flange for EVO screw connection - B6 - for single locking latch - height: 60.5 mm - without EVO screw connection
Search Keywords: HCEVOB06HLFSPLBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-EVO-B06-HLFS-PLBK
-
Alias/AKA:1407619
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:49 x 60.5 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 4
Stock lot only:
2
Minimum Order Quantity:
4
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$7.106
4
$6.460
10 +
$6.140
Click for Quote
Log in
to unlock special pricing