- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-EVO-B06-HLFS-EL-AL
HC-EVO-B06-HLFS-EL-AL
Phoenix Contact
HEAVYCON EVO sleeve housing - EMC version - without powder coating - with bayonet flange for EVO screw connection - B6 - for s ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 04/30/2026
Certificate of Compliance Guarantee
Description
+
HEAVYCON EVO sleeve housing - EMC version - without powder coating - with bayonet flange for EVO screw connection - B6 - for single locking latch - height: 64 mm - without EVO screw connection.
Search Keywords: HCEVOB06HLFSELAL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-EVO-B06-HLFS-EL-AL
-
Alias/AKA:1411448
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:60 x 49 x 60.5 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
End of Life: Final orders must be placed by 04/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
6/9/26