- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-D-TA-NPT-3/4-PLR-BK
HC-D-TA-NPT-3/4-PLR-BK
Phoenix Contact
EVO plastic adapter with bayonet locking - for EVO housing series D - for 3/4" NPT screw connections.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EVO plastic adapter with bayonet locking - for EVO housing series D - for 3/4" NPT screw connections.
Search Keywords: HCDTANPT34PLRBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-D-TA-NPT-3/4-PLR-BK
-
Alias/AKA:1411354
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing Screw Connection
-
Dimension:36 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
153
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
6/19/26