- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- HC-DS-PG36-Z
HC-DS-PG36-Z
Phoenix Contact
Pressure screws, with strain relief clamps, nickel-plated brass, clamping area 25.5 mm ... 34 mm, type Pg36
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pressure screws, with strain relief clamps, nickel-plated brass, clamping area 25.5 mm ... 34 mm, type Pg36
Search Keywords: HCDSPG36Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-DS-PG36-Z
-
Alias/AKA:1772667
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Strain Relief/Grounding Clamp
-
Color:N/A
-
Body Material:Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$17.45
10
$16.36
25
$15.40
50
$14.74
100
$14.34
250
$13.95
500 +
$13.74
Click for Quote
Log in
to unlock special pricing