- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- HC-DS-PG21-Z
HC-DS-PG21-Z
Phoenix Contact
Pressure screws, with strain relief clamps, nickel-plated brass, clamping area 12 mm ... 20 mm, type Pg21
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Pressure screws, with strain relief clamps, nickel-plated brass, clamping area 12 mm ... 20 mm, type Pg21
Search Keywords: HCDSPG21Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-DS-PG21-Z
-
Alias/AKA:1772641
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland Metal
-
Color:N/A
-
Body Material:Brass
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.