- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Screws ›
- HC-DS-PG21-T
HC-DS-PG21-T
Phoenix Contact
Pressure screws, with flared cable guard, clamping area 13 mm ... 20 mm, for housing with Pg21 support
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Pressure screws, with flared cable guard, clamping area 13 mm ... 20 mm, for housing with Pg21 support
Search Keywords: HCDSPG21T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-DS-PG21-T
-
Alias/AKA:1772706
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Length:18.5 mm
-
Body Diameter:38 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT