- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- HC-DS-PG21-E
HC-DS-PG21-E
Phoenix Contact
Pg pressure screw set, standard version; for housing with Pg21 support; consisting of pressure screw, notched seal and 2 washe ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pg pressure screw set, standard version; for housing with Pg21 support; consisting of pressure screw, notched seal and 2 washers
Search Keywords: HCDSPG21E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-DS-PG21-E
-
Alias/AKA:1676886
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Pressure Screw Set
-
Color:N/A
-
Body Material:Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$6.32
25
$5.59
100
$4.93
250
$4.65
500
$4.58
1,000
$4.47
2,500
$4.40
5,000 +
$4.33
Click for Quote
Log in
to unlock special pricing