Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

HC-D-G-M20-PLRBK

EVO plastic cable gland with bayonet locking - for housing series D - size M20 - cable diameter: 7 - 13 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
EVO plastic cable gland with bayonet locking - for housing series D - size M20 - cable diameter: 7 - 13 mm.
Search Keywords: HCDGM20PLRBK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: HC-D-G-M20-PLRBK
Alias/AKA: 1411350
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cable Gland
Body Material: Polyamide
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HC-D-G-M20-PLRBK RoHS compliant?
Yes, HC-D-G-M20-PLRBK is RoHS compliant.
What is the lead time for HC-D-G-M20-PLRBK?
The standard lead time for HC-D-G-M20-PLRBK is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks can ship 12/29/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$6.28
10 +
$5.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!