- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-D 7-TFL-48/M1PG11S
HC-D 7-TFL-48/M1PG11S
Phoenix Contact
Sleeve housing, for single locking latch, height 48 mm, with screw connection, 1 x Pg11, lateral cable outlet, zinc die-cast
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Sleeve housing, for single locking latch, height 48 mm, with screw connection, 1 x Pg11, lateral cable outlet, zinc die-cast
Search Keywords: HCD7TFL48M1PG11S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-D 7-TFL-48/M1PG11S
-
Alias/AKA:1773271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:34 x 36.5 x 48 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$12.5483
25
$11.8257
50
$11.3980
100
$11.0975
250
$10.9310
500
$10.7670
1,000 +
$10.6055
Click for Quote
Log in
to unlock special pricing