- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- HC-D 64-ESTC-R
HC-D 64-ESTC-R
Phoenix Contact
HEAVYCON male insert, D64 series, 64-pos., crimp connection, rolled contacts
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
HEAVYCON male insert, D64 series, 64-pos., crimp connection, rolled contacts
Search Keywords: HCD64ESTCR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-D 64-ESTC-R
-
Alias/AKA:1679498
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:64
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.