Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

HC-D07-SP-RBK

Profile gasket - type: D7 - for pin inserts

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Profile gasket - type: D7 - for pin inserts
Search Keywords: HCD07SPRBK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: HC-D07-SP-RBK
Alias/AKA: 1419622
Unit of Measure: Per Each
RoHS: Yes
HTS: 4016935050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Gasket
Dimension: 23.7 x 23.7 x 2.45 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HC-D07-SP-RBK RoHS compliant?
Yes, HC-D07-SP-RBK is RoHS compliant.
What is the lead time for HC-D07-SP-RBK?
The standard lead time for HC-D07-SP-RBK is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
6 Weeks can ship 12/25/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
20
$0.87
100 +
$0.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!