- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- HC-D07-I-CT-M-42V-METAL
HC-D07-I-CT-M-42V-METAL
Phoenix Contact
HEAVYCON male insert, D7 series, 7-pos., crimp connection, with IP65 sealing screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON male insert, D7 series, 7-pos., crimp connection, with IP65 sealing screw
Search Keywords: HCD07ICTM42VMETAL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-D07-I-CT-M-42V-METAL
-
Alias/AKA:1425005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:RCP
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/4/26