- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- HC-COM-K-KV-PG16(9-12) SML
HC-COM-K-KV-PG16(9-12) SML
Phoenix Contact
Pg16 screw connection accessories for box mounting base with cable diameter 9 mm ... 12 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pg16 screw connection accessories for box mounting base with cable diameter 9 mm ... 12 mm
Search Keywords: HCCOMKKVPG16912SML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-COM-K-KV-PG16(9-12) SML
-
Alias/AKA:1409286
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$14.94
10
$13.98
26
$13.33
50
$12.38
100
$11.71
250
$11.53
500 +
$11.25
Click for Quote
Log in
to unlock special pricing