- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-B-TA-M40-ER-AL
Phoenix Contact
HC-B-TA-M40-ER-AL
Adapter - aluminum - for EVO housing - M40 thread
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B-TA-M40-ER-AL
-
Alias/AKA:1414259
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Thread Adapter
-
Dimension:54 mm
-
Operating Temperature:-40 to 125 °C
-
This product is discontinued, but still in stock.