- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-BS-PG16
Phoenix Contact
HC-BS-PG16
Screw plug - material: Brass - nickel-plated - connecting thread: Pg16 - color: silver
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Screw plug - material: Brass - nickel-plated - connecting thread: Pg16 - color: silver
Search Keywords: HCBSPG16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-BS-PG16
-
Alias/AKA:1674516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Filler Plug
-
Dimension:9.5 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Frequently Asked Questions
Is HC-BS-PG16 RoHS compliant?
Yes, HC-BS-PG16 is RoHS compliant.
What is the lead time for HC-BS-PG16?
The standard lead time for HC-BS-PG16 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
10/5/26