- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- HC-B-GM5X8 5-M40-ET-AL
HC-B-GM5X8 5-M40-ET-AL
Phoenix Contact
EVO metal cable gland with bayonet locking; size M40 - for 5 conductors with 8.5 mm cable diameter
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 04/30/2026
Certificate of Compliance Guarantee
Description
+
EVO metal cable gland with bayonet locking; size M40 - for 5 conductors with 8.5 mm cable diameter
Search Keywords: HCBGM5X85M40ETAL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B-GM5X8 5-M40-ET-AL
-
Alias/AKA:1414649
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Metallic
-
Body Material:Aluminum Die Cast
Product Guides
+
-
End of Life: Final orders must be placed by 04/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/13/26