- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- HC-B-GM4X10-M40-PLTBK
HC-B-GM4X10-M40-PLTBK
Phoenix Contact
EVO plastic cable gland with bayonet locking; size M40 - for 4 conductors with 10 mm cable diameter
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EVO plastic cable gland with bayonet locking; size M40 - for 4 conductors with 10 mm cable diameter
Search Keywords: HCBGM4X10M40PLTBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B-GM4X10-M40-PLTBK
-
Alias/AKA:1414644
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Metallic
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/24/26